EMIF04-1005M8 | |
---|---|
DigiKey Part Number | 497-13522-2-ND - Tape & Reel (TR) 497-13522-1-ND - Cut Tape (CT) 497-13522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF04-1005M8 |
Description | FILTER RC(PI) 100 OHM/45PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 45pF 10 mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF04-1005M8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -34dB @ 900MHz ~ 1.8GHz | |
Resistance - Channel (Ohms) | 100 | |
Current | 10 mA | |
Values | R = 100Ohms, C = 45pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.059" W (1.70mm x 1.50mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.84800 | ¥28.48 |
25 | ¥2.75440 | ¥68.86 |
50 | ¥2.66260 | ¥133.13 |
100 | ¥2.52400 | ¥252.40 |
250 | ¥2.11104 | ¥527.76 |
500 | ¥1.63836 | ¥819.18 |
1,000 | ¥1.56040 | ¥1,560.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46859 | ¥4,405.77 |
6,000 | ¥1.37680 | ¥8,260.80 |
15,000 | ¥1.28502 | ¥19,275.30 |
30,000 | ¥1.22076 | ¥36,622.80 |