551SCMGI | |
---|---|
DigiKey Part Number | 800-2900-ND |
Manufacturer | |
Manufacturer Product Number | 551SCMGI |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-VFQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57700 | ¥175.77 |
25 | ¥16.58400 | ¥414.60 |
100 | ¥14.12910 | ¥1,412.91 |
250 | ¥13.26704 | ¥3,316.76 |
500 | ¥11.60866 | ¥5,804.33 |
1,000 | ¥9.61861 | ¥9,618.61 |
2,500 | ¥8.95526 | ¥22,388.15 |
5,000 | ¥8.62358 | ¥43,117.90 |