551SCMGI8 | |
---|---|
DigiKey Part Number | 800-551SCMGI8TR-ND - Tape & Reel (TR) 800-551SCMGI8CT-ND - Cut Tape (CT) 800-551SCMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 551SCMGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-VFQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20100 | ¥182.01 |
25 | ¥17.17240 | ¥429.31 |
100 | ¥14.63060 | ¥1,463.06 |
250 | ¥13.73796 | ¥3,434.49 |
500 | ¥12.02072 | ¥6,010.36 |
1,000 | ¥9.96003 | ¥9,960.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.95526 | ¥35,821.04 |
8,000 | ¥8.62358 | ¥68,988.64 |