THGBMJG8C4LBAU8 | |
---|---|
DigiKey Part Number | THGBMJG8C4LBAU8-ND |
Manufacturer | |
Manufacturer Product Number | THGBMJG8C4LBAU8 |
Description | IC FLASH 256GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit eMMC 153-WFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.25000 | ¥238.25 |
10 | ¥224.06200 | ¥2,240.62 |
25 | ¥216.28560 | ¥5,407.14 |
40 | ¥209.44650 | ¥8,377.86 |
152 | ¥184.37171 | ¥28,024.50 |
304 | ¥179.41016 | ¥54,540.69 |
456 | ¥173.91265 | ¥79,304.17 |