SI5351C-B-GMR | |
---|---|
DigiKey Part Number | 336-5160-2-ND - Tape & Reel (TR) 336-5160-1-ND - Cut Tape (CT) 336-5160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5351C-B-GMR |
Description | IC CLOCK GENERATOR 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
10 | ¥41.89400 | ¥418.94 |
25 | ¥39.60560 | ¥990.14 |
100 | ¥34.32370 | ¥3,432.37 |
250 | ¥32.56340 | ¥8,140.85 |
500 | ¥29.21902 | ¥14,609.51 |
1,000 | ¥24.64248 | ¥24,642.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.41034 | ¥58,525.85 |