ASDMB-25.000MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-11157-2-ND - Tape & Reel (TR) 535-11157-1-ND - Cut Tape (CT) 535-11157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-25.000MHZ-XY-T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-25.000MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
10 | ¥29.44800 | ¥294.48 |
50 | ¥26.57820 | ¥1,328.91 |
100 | ¥25.43480 | ¥2,543.48 |
500 | ¥22.97402 | ¥11,487.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.99307 | ¥21,993.07 |
2,000 | ¥21.05662 | ¥42,113.24 |
3,000 | ¥20.52843 | ¥61,585.29 |