SI53301-B-GMR | |
---|---|
DigiKey Part Number | 336-4142-2-ND - Tape & Reel (TR) 336-4142-1-ND - Cut Tape (CT) 336-4142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53301-B-GMR |
Description | IC CLK BUFFER 2:6 725MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:6 725 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Frequency - Max | 725 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.34000 | ¥443.40 |
25 | ¥41.91920 | ¥1,047.98 |
100 | ¥36.33090 | ¥3,633.09 |
250 | ¥34.46784 | ¥8,616.96 |
500 | ¥30.92790 | ¥15,463.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.31469 | ¥22,314.69 |