SI53301-B-GM | |
---|---|
DigiKey Part Number | 336-2391-ND |
Manufacturer | |
Manufacturer Product Number | SI53301-B-GM |
Description | IC CLK BUFFER 1:6 725MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1:6 725 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI53301-B-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Frequency - Max | 725 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.34200 | ¥443.42 |
25 | ¥41.92120 | ¥1,048.03 |
80 | ¥36.33313 | ¥2,906.65 |
230 | ¥34.46948 | ¥7,927.98 |
490 | ¥30.92933 | ¥15,155.37 |
980 | ¥26.08494 | ¥25,563.24 |
2,450 | ¥24.78070 | ¥60,712.71 |