MAXQ622G-0000+

DigiKey Part Number
MAXQ622G-0000+-ND
Manufacturer
Manufacturer Product Number
MAXQ622G-0000+
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAXQ622G-0000+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MAXQ20S
Core Size
16-Bit
Speed
12MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.95000¥64.95
10¥58.69800¥586.98
25¥55.96960¥1,399.24
160¥48.59925¥7,775.88
320¥46.41509¥14,852.83
480¥42.31963¥20,313.42
960¥36.85900¥35,384.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.