MAXQ610A-0000+ | |
---|---|
DigiKey Part Number | MAXQ610A-0000+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ610A-0000+ |
Description | IC MCU 16BIT 64KB FLASH 32TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 64KB (64K x 8) FLASH 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ610A-0000+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MAXQ20S | |
Core Size | 16-Bit | |
Speed | 12MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70000 | ¥237.00 |
60 | ¥22.40683 | ¥1,344.41 |
120 | ¥19.41942 | ¥2,330.33 |
300 | ¥18.42357 | ¥5,527.07 |
540 | ¥17.53296 | ¥9,467.80 |