MAX11043ATL+ | |
---|---|
DigiKey Part Number | MAX11043ATL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11043ATL+ |
Description | IC ADC/DAC 16BIT 9.6M 40TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 16 b 9.6M Serial 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11043ATL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 9.6M | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.18000 | ¥195.18 |
10 | ¥180.03100 | ¥1,800.31 |
50 | ¥171.93960 | ¥8,596.98 |
100 | ¥153.73500 | ¥15,373.50 |
250 | ¥146.65468 | ¥36,663.67 |
500 | ¥139.57486 | ¥69,787.43 |