B350A-E3/61T | |
---|---|
DigiKey Part Number | 112-B350A-E3/61TTR-ND - Tape & Reel (TR) 112-B350A-E3/61TCT-ND - Cut Tape (CT) 112-B350A-E3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350A-E3/61T |
Description | DIODE SCHOTTKY 50V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.51800 | ¥151.80 |
500 | ¥1.40552 | ¥702.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.95571 | ¥1,720.28 |
3,600 | ¥0.87984 | ¥3,167.42 |
5,400 | ¥0.84328 | ¥4,553.71 |
9,000 | ¥0.75896 | ¥6,830.64 |
45,000 | ¥0.74771 | ¥33,646.95 |
90,000 | ¥0.70274 | ¥63,246.60 |