MAX1932ETC+ | |
---|---|
DigiKey Part Number | MAX1932ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1932ETC+ |
Description | IC REG CTRLR FBR OPT 1OUT 12TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Controller, Fiber Optic Network Voltage Regulator IC 1 Output 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1932ETC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Fiber Optic Network | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 4.5V ~ 90V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.74000 | ¥147.74 |
10 | ¥106.43000 | ¥1,064.30 |
25 | ¥95.80440 | ¥2,395.11 |
100 | ¥83.94320 | ¥8,394.32 |
250 | ¥78.20292 | ¥19,550.73 |
500 | ¥74.70908 | ¥37,354.54 |
1,000 | ¥74.48856 | ¥74,488.56 |