ECS-120-18-4VX | |
---|---|
DigiKey Part Number | XC1576-ND |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-4VX |
Description | CRYSTAL 12.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-4VX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.03400 | ¥60.34 |
50 | ¥5.64000 | ¥282.00 |
200 | ¥4.98360 | ¥996.72 |
600 | ¥4.72128 | ¥2,832.77 |
1,000 | ¥4.61785 | ¥4,617.85 |