10M08SCU169I7G

DigiKey Part Number
544-3073-ND
Manufacturer
Manufacturer Product Number
10M08SCU169I7G
Description
IC FPGA 130 I/O 169UBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 130 387072 8000 169-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
130
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
169-UBGA (11x11)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.16000¥161.16
25¥128.89400¥3,222.35
100¥125.77500¥12,577.50
500¥120.84914¥60,424.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.