AD4134BCPZ | |
---|---|
DigiKey Part Number | 505-AD4134BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4134BCPZ |
Description | 24-BIT, 4CH SIM 1.5MSPS PRECISIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 4 Sigma-Delta 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD4134BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.50000 | ¥316.50 |
10 | ¥291.91500 | ¥2,919.15 |
26 | ¥278.79423 | ¥7,248.65 |
104 | ¥249.27529 | ¥25,924.63 |
234 | ¥237.79573 | ¥55,644.20 |