10142048-20 | |
---|---|
DigiKey Part Number | 223-10142048-20TR-ND - Tape & Reel (TR) 223-10142048-20CT-ND - Cut Tape (CT) 223-10142048-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142048-20 |
Description | HTU31D I.C 31D RH/T DIGITAL R400 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C ±2% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital, I2C | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.73000 | ¥61.73 |
10 | ¥46.28100 | ¥462.81 |
25 | ¥41.13800 | ¥1,028.45 |
50 | ¥39.08160 | ¥1,954.08 |
100 | ¥38.05240 | ¥3,805.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥34.96725 | ¥13,986.90 |
800 | ¥30.85340 | ¥24,682.72 |
1,200 | ¥29.82493 | ¥35,789.92 |
2,800 | ¥28.79650 | ¥80,630.20 |