ECS-480-20-30B-DU | |
---|---|
DigiKey Part Number | XC1521TR-ND - Tape & Reel (TR) XC1521CT-ND - Cut Tape (CT) XC1521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-20-30B-DU |
Description | CRYSTAL 48.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-20-30B-DU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥14.08000 | ¥140.80 |
50 | ¥13.75640 | ¥687.82 |
100 | ¥11.79090 | ¥1,179.09 |
500 | ¥11.46352 | ¥5,731.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.66212 | ¥9,662.12 |
3,000 | ¥9.17084 | ¥27,512.52 |
5,000 | ¥8.84331 | ¥44,216.55 |