ATF1502ASV-15JU44

DigiKey Part Number
ATF1502ASV-15JU44-ND
Manufacturer
Manufacturer Product Number
ATF1502ASV-15JU44
Description
IC CPLD 32MC 15NS 44PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1502ASV-15JU44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Macrocells
32
Number of I/O
32
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.32000¥20.32
25¥18.53200¥463.30
100¥17.85180¥1,785.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.