PLCC-44-AT | |
---|---|
DigiKey Part Number | 2057-PLCC-44-AT-ND |
Manufacturer | |
Manufacturer Product Number | PLCC-44-AT |
Description | PLCC 44P THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PLCC-44-AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.09000 | ¥100.90 |
25 | ¥9.07680 | ¥226.92 |
50 | ¥8.38720 | ¥419.36 |
100 | ¥7.75910 | ¥775.91 |
250 | ¥7.01644 | ¥1,754.11 |
500 | ¥6.51432 | ¥3,257.16 |
1,000 | ¥6.05892 | ¥6,058.92 |
2,500 | ¥5.52188 | ¥13,804.70 |