232-44-TR | |
---|---|
DigiKey Part Number | 1175-2528-2-ND - Tape & Reel (TR) 1175-2528-1-ND - Cut Tape (CT) 1175-2528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 232-44-TR |
Description | CONN SOCKET PLCC 44POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.54960 | ¥238.74 |
50 | ¥9.34440 | ¥467.22 |
100 | ¥8.93880 | ¥893.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥5.75906 | ¥2,015.67 |
700 | ¥5.33637 | ¥3,735.46 |