CYUSB3014-BZXI | |
---|---|
DigiKey Part Number | 448-CYUSB3014-BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3014-BZXI |
Description | IC ARM9 USB CONTROLLER 121FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3014-BZXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SuperSpeed USB Peripheral Controller | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | GPIF, I2C, I2S, SPI, UART, USB | |
Number of I/O | 60 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.64000 | ¥327.64 |
10 | ¥302.15900 | ¥3,021.59 |
25 | ¥288.57560 | ¥7,214.39 |
168 | ¥258.01952 | ¥43,347.28 |
336 | ¥246.13705 | ¥82,702.05 |