CYUSB3014-BZXIT | |
---|---|
DigiKey Part Number | 448-CYUSB3014-BZXITTR-ND - Tape & Reel (TR) 448-CYUSB3014-BZXITCT-ND - Cut Tape (CT) 448-CYUSB3014-BZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYUSB3014-BZXIT |
Description | IC ARM9 USB CONTROLLER 121FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SuperSpeed USB Peripheral Controller | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | GPIF, I2C, I2S, SPI, UART, USB | |
Number of I/O | 60 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.41000 | ¥316.41 |
10 | ¥291.80100 | ¥2,918.01 |
25 | ¥278.68360 | ¥6,967.09 |
100 | ¥249.17500 | ¥24,917.50 |
250 | ¥237.69980 | ¥59,424.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥213.11021 | ¥319,665.32 |