Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥214.07000 Box | Box | Active | Requires Holder | Cartridge | 30A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.575" Dia x 1.500" L (14.61mm x 38.10mm) | - | - | |||
10 In Stock | 1 : ¥240.35000 Box | Box | Active | Requires Holder | Cartridge | 15A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.575" Dia x 1.500" L (14.61mm x 38.10mm) | - | - | |||
10 In Stock | 1 : ¥251.79000 Box | Box | Active | Requires Holder | Cartridge | 10A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.575" Dia x 1.500" L (14.61mm x 38.10mm) | - | - | |||
9 In Stock | 1 : ¥319.99000 Box | Box | Active | Requires Holder | Cartridge | 60A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 1.547" L (20.60mm x 39.30mm) | - | - | |||
3 In Stock | 1 : ¥558.74000 Box | Box | Active | Bolt Mount | Cartridge | 80A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 0.819" Dia x 2.953" L (20.80mm x 75.00mm) | - | - | |||
3 In Stock | 1 : ¥616.92000 Box | Box | Active | Bolt Mount | Cartridge | 90A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 0.819" Dia x 2.953" L (20.80mm x 75.00mm) | - | - | |||
3 In Stock | 1 : ¥1,769.88000 Box | Box | Active | Bolt Mount | Cartridge | 400A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.626" Dia x 3.626" L (41.30mm x 92.10mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥240.35000 Box | Box | Active | Requires Holder | Cartridge | 25A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.575" Dia x 1.500" L (14.61mm x 38.10mm) | - | - | |||
2 In Stock | 1 : ¥258.85000 Box | Box | Active | Requires Holder | Cartridge | 20A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.575" Dia x 1.500" L (14.61mm x 38.10mm) | - | - | |||
3 In Stock | 1 : ¥362.27000 Box | Box | Active | Requires Holder | Cartridge | 50A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 1.547" L (20.60mm x 39.30mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥362.27000 Box | Box | Active | Requires Holder | Cartridge | 35A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 1.547" L (20.60mm x 39.30mm) | - | - | |||
2 In Stock | 1 : ¥390.43000 Box | Box | Active | Requires Holder | Cartridge | 40A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 1.547" L (20.60mm x 39.30mm) | - | - | |||
3 In Stock | 1 : ¥413.04000 Box | Box | Active | Requires Holder | Cartridge | 45A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 1.547" L (20.60mm x 39.30mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥491.34000 Box | Box | Active | Bolt Mount | Cartridge | 70A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 0.819" Dia x 2.953" L (20.80mm x 75.00mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥558.74000 Box | Box | Active | Bolt Mount | Cartridge | 100A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 0.819" Dia x 2.953" L (20.80mm x 75.00mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥680.30000 Box | Box | Active | Bolt Mount | Cartridge | 150A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.071" Dia x 3.260" L (27.20mm x 82.80mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥747.87000 Box | Box | Active | Bolt Mount | Cartridge | 110A | 600 VAC | 300 VDC | Fast Blow | Electrical, Industrial | - | T | CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.071" Dia x 3.260" L (27.20mm x 82.80mm) | - | - |