A6T15 | |
---|---|
DigiKey Part Number | 2378-A6T15-ND |
Manufacturer | |
Manufacturer Product Number | A6T15 |
Description | FUSE,CLASS T,FAST ACTING,200KA A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.575" Dia x 1.500" L (14.61mm x 38.10mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.35000 | ¥240.35 |
5 | ¥228.87400 | ¥1,144.37 |
10 | ¥211.70400 | ¥2,117.04 |
50 | ¥183.10000 | ¥9,155.00 |
100 | ¥171.65540 | ¥17,165.54 |
250 | ¥160.21212 | ¥40,053.03 |
500 | ¥148.76838 | ¥74,384.19 |