A6T10 | |
---|---|
DigiKey Part Number | 2378-A6T10-ND |
Manufacturer | |
Manufacturer Product Number | A6T10 |
Description | FUSE,CLASS T,FAST ACTING,200KA A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.575" Dia x 1.500" L (14.61mm x 38.10mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.79000 | ¥251.79 |
5 | ¥239.78000 | ¥1,198.90 |
10 | ¥221.78700 | ¥2,217.87 |
50 | ¥191.82020 | ¥9,591.01 |
100 | ¥179.83040 | ¥17,983.04 |
250 | ¥167.84192 | ¥41,960.48 |
500 | ¥155.85328 | ¥77,926.64 |