A6T70 | |
---|---|
DigiKey Part Number | 2378-A6T70-ND |
Manufacturer | |
Manufacturer Product Number | A6T70 |
Description | 600V 70A CLASS T FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 70A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.819" Dia x 2.953" L (20.80mm x 75.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.34000 | ¥491.34 |
5 | ¥466.74200 | ¥2,333.71 |
10 | ¥442.17900 | ¥4,421.79 |
50 | ¥368.48280 | ¥18,424.14 |
100 | ¥343.91670 | ¥34,391.67 |
250 | ¥319.35168 | ¥79,837.92 |