A6T20 | |
---|---|
DigiKey Part Number | 2378-A6T20-ND |
Manufacturer | |
Manufacturer Product Number | A6T20 |
Description | FUSE,CLASS T,FAST ACTING,200KA A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.575" Dia x 1.500" L (14.61mm x 38.10mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.85000 | ¥258.85 |
5 | ¥246.53800 | ¥1,232.69 |
10 | ¥228.03500 | ¥2,280.35 |
50 | ¥197.22260 | ¥9,861.13 |
100 | ¥184.89660 | ¥18,489.66 |
250 | ¥172.57028 | ¥43,142.57 |
500 | ¥160.24378 | ¥80,121.89 |