Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock 189 Factory | 1 : ¥2,843.73000 Box | Box | Active | Bolt Mount | Square | 100A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) | |||
7 In Stock | 1 : ¥3,168.73000 Box | Box | Active | Bolt Mount | Square | 125A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) | |||
4 In Stock | 1 : ¥3,006.23000 Bulk | Bulk | Active | Bolt Mount | Square | 160A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | - | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.913" L x 1.693" W x 1.929" H (74.00mm x 43.00mm x 49.00mm) | |||
2 In Stock 78 Factory | 1 : ¥3,168.73000 Box | Box | Active | Bolt Mount | Square | 200A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) | |||
2 In Stock 26 Factory | 1 : ¥3,325.60000 Bulk | Bulk | Active | Bolt Mount | Square | 400A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | - | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.913" L x 2.028" W x 2.264" H (74.00mm x 51.50mm x 57.50mm) | |||
3 In Stock 3 Factory | 1 : ¥1,787.49000 Bulk | Bulk | Active | Bolt Mount | Square | 125A | 700 VAC | 600 VDC | Fast Blow | Semiconductors | - | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 200kA AC, 150kA DC | - | 1.969" L x 1.693" W x 1.929" H (50.00mm x 43.00mm x 49.00mm) | |||
2 In Stock 4 Factory | 1 : ¥2,113.29000 Bulk | Bulk | Active | Bolt Mount | Square | 350A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | - | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.913" L x 2.028" W x 2.264" H (74.00mm x 51.50mm x 57.50mm) | |||
4 In Stock 9 Factory | 1 : ¥2,274.98000 Box | Box | Active | Bolt Mount | Square | 200A | 700 VAC | 600 VDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 200kA AC, 150kA DC | - | 1.898" L x 2.028" W x 2.264" H (48.20mm x 51.50mm x 57.50mm) | |||
2 In Stock | 1 : ¥2,681.23000 Box | Box | Active | Bolt Mount | Square | 63A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.913" L x 1.693" W x 1.929" H (74.00mm x 43.00mm x 49.00mm) | |||
3 In Stock 57 Factory | 1 : ¥3,168.73000 Box | Box | Active | Bolt Mount | Square | 160A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) | |||
3 In Stock 11 Factory | 1 : ¥3,249.98000 Box | Box | Active | Bolt Mount | Square | 1kA | 700 VAC | 600 VDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 200kA AC, 150kA DC | - | 1.898" L x 2.362" W x 2.598" H (48.20mm x 60.00mm x 66.00mm) | |||
4 In Stock 624 Factory | 1 : ¥3,656.23000 Bulk | Bulk | Active | Bolt Mount | Square | 350A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | Rectangular, Blade | 2.823" L x 1.693" W x 1.929" H (71.70mm x 43.00mm x 49.00mm) | |||
3 In Stock | 1 : ¥3,656.23000 Bulk | Bulk | Active | Bolt Mount | Square | 400A | 1.2 kVAC | 900 VDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | Rectangular, Blade | 2.823" L x 1.693" W x 1.929" H (71.70mm x 43.00mm x 49.00mm) | |||
3 In Stock 6 Factory | 1 : ¥3,656.23000 Bulk | Bulk | Active | Bolt Mount | Square | 350A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | Rectangular, Blade | 2.823" L x 1.693" W x 1.929" H (71.70mm x 43.00mm x 49.00mm) | |||
3 In Stock 24 Factory | 1 : ¥3,720.49000 Bulk | Bulk | Active | Bolt Mount | Square | 800A | 700 VAC | 600 VDC | Fast Blow | Semiconductors | - | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 200kA AC, 150kA DC | - | 2.008" L x 2.894" W x 3.130" H (51.00mm x 73.50mm x 79.50mm) | |||
2 In Stock | 1 : ¥3,818.72000 Bulk | Bulk | Active | Bolt Mount | Square | 500A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | - | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.953" L x 2.894" W x 3.130" H (75.00mm x 73.50mm x 79.50mm) | |||
6 In Stock | 1 : ¥3,899.97000 Bulk | Bulk | Active | Bolt Mount | Square | 1kA | 700 VAC | 600 VDC | Fast Blow | Semiconductors | - | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 200kA AC, 150kA DC | - | 2.008" L x 2.894" W x 3.130" H (51.00mm x 73.50mm x 79.50mm) | |||
2 In Stock 5 Factory | 1 : ¥4,143.72000 Box | Box | Active | Bolt Mount | Square | 500A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.882" L x 2.894" W x 3.130" H (73.20mm x 73.50mm x 79.50mm) | |||
19 In Stock 4 Factory | 1 : ¥4,306.22000 Bulk | Bulk | Active | Bolt Mount | Square | 700A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | - | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.953" L x 2.894" W x 3.130" H (75.00mm x 73.50mm x 79.50mm) | |||
4 In Stock | 1 : ¥4,468.72000 Bulk | Bulk | Active | Requires Holder | Square | 900A | 1.1 kVAC | 900 VDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | Rectangular, Blade | 2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm) | |||
2 In Stock | 1 : ¥4,631.22000 Bulk | Bulk | Active | Bolt Mount | Square | 800A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | Rectangular, Blade | 2.921" L x 2.894" W x 3.130" H (74.20mm x 73.50mm x 79.50mm) | |||
3 In Stock 18 Factory | 1 : ¥5,118.72000 Bulk | Bulk | Active | Requires Holder | Square | 1.1kA | 1.05 kVAC | 800 VDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | Rectangular, Blade | 2.953" L x 2.894" W x 3.130" H (75.00mm x 73.50mm x 79.50mm) | |||
3 In Stock 13 Factory | 1 : ¥5,281.21000 Bulk | Bulk | Active | Bolt Mount | Square | 1.1kA | 1.05 kVAC | 800 VDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | Rectangular, Blade | 2.921" L x 2.894" W x 3.130" H (74.20mm x 73.50mm x 79.50mm) | |||
2 In Stock 1 Factory | 1 : ¥6,965.11000 Bulk | Bulk | Active | Bolt Mount | Square | 2.25kA | 550 VAC | 450 VDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 200kA AC, 150kA DC | Rectangular, Blade | 1.976" L x 2.894" W x 3.130" H (50.20mm x 73.50mm x 79.50mm) | |||
2 In Stock 15 Factory | 1 : ¥1,313.67000 Bulk | Bulk | Active | Bolt Mount | Square | 400A | 700 VAC | 600 VDC | Fast Blow | Semiconductors | - | - | CCC, CE, cURus, UL | -55°C ~ 125°C | 200kA AC, 150kA DC | - | 1.969" L x 1.693" W x 1.929" H (50.00mm x 43.00mm x 49.00mm) |