PSR033FS1000Z | |
---|---|
DigiKey Part Number | 5656-PSR033FS1000Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR033FS1000Z |
Description | FUSE SQUARE 1KA 700VAC/600VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1kA 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSR033FS1000Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 1kA | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.008" L x 2.894" W x 3.130" H (51.00mm x 73.50mm x 79.50mm) | |
Melting I²t | 222350.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,899.97000 | ¥3,899.97 |
6 | ¥3,683.30833 | ¥22,099.85 |
12 | ¥3,249.97833 | ¥38,999.74 |