PSR032UL1000X | |
---|---|
DigiKey Part Number | 18-PSR032UL1000X-ND |
Manufacturer | |
Manufacturer Product Number | PSR032UL1000X |
Description | FUSE SQUARE 1KA 700VAC/600VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1kA 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSR032UL1000X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 1kA | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 1.898" L x 2.362" W x 2.598" H (48.20mm x 60.00mm x 66.00mm) | |
Melting I²t | 190102.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,249.98000 | ¥3,249.98 |
5 | ¥3,069.42400 | ¥15,347.12 |
10 | ¥2,708.31500 | ¥27,083.15 |