PSR070UL0100Z | |
---|---|
DigiKey Part Number | 18-PSR070UL0100Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR070UL0100Z |
Description | FUSE SQUARE 100A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSR070UL0100Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) | |
Melting I²t | 974.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,843.73000 | ¥2,843.73 |
6 | ¥2,685.74667 | ¥16,114.48 |
12 | ¥2,369.77583 | ¥28,437.31 |