PSR073UL0800X | |
---|---|
DigiKey Part Number | 18-PSR073UL0800X-ND |
Manufacturer | |
Manufacturer Product Number | PSR073UL0800X |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.921" L x 2.894" W x 3.130" H (74.20mm x 73.50mm x 79.50mm) | |
Melting I²t | 234943.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,631.22000 | ¥4,631.22 |
5 | ¥4,373.92000 | ¥21,869.60 |
10 | ¥3,859.34900 | ¥38,593.49 |