Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,169 In Stock 22,000 Factory | 1 : ¥12.48000 Bulk | Bulk | Active | 300 mF | -20%, +50% | 2.7 V | 1Ohm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.492" (12.50mm) | -40°C ~ 60°C | |||
2,003 In Stock 12,000 Factory | 1 : ¥18.55000 Bulk | Bulk | Active | 5 F | -10%, +30% | 2.7 V | 110mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | -40°C ~ 60°C | |||
2,989 In Stock | 1 : ¥38.59000 Bulk | Bulk | Active | 1.5 F | ±20% | 5.5 V | 320mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.327" (8.30mm) | 0.689" L x 0.354" W (17.50mm x 9.00mm) | 0.965" (24.50mm) | -40°C ~ 60°C | |||
456 In Stock | 1 : ¥48.19000 Bulk | Bulk | Active | 25 F | -10%, +30% | 2.7 V | 30mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | -40°C ~ 60°C | |||
969 In Stock | 1 : ¥17.82000 Bulk | Bulk | Active | 10 F | ±20% | 2.7 V | 80mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 60°C | |||
5,563 In Stock | 1 : ¥38.09000 Bulk | Bulk | Active | 50 F | -10%, +30% | 2.7 V | 25mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 60°C | |||
628 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | 1 F | -20%, +50% | 2.7 V | 400mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 800 : ¥122.83808 Bulk | Bulk | Active | 100 F | -10%, +30% | 2.7 V | 18mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 10 F | -20%, +50% | 2.7 V | 80mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 100 F | -20%, +50% | 2.7 V | 20mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.421" (61.50mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 150 F | ±20% | 2.7 V | 16mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.244" (57.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 2 F | ±20% | 5.5 V | 300mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.827" L x 0.433" W (21.00mm x 11.00mm) | 0.984" (25.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 200 F | ±20% | 2.7 V | 15mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 250 F | -20%, +50% | 2.7 V | 13mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.244" (57.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 30 F | ±20% | 2.7 V | 30mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 350 F | ±20% | 2.7 V | 10mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.441" (62.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 400 F | ±10% | 2.7 V | - | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.441" (62.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 500 F | -20%, +50% | 2.7 V | 8mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | - | 1.378" Dia x 3.740" L (35.00mm x 95.00mm) | - | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 400 F | -10%, +30% | 2.7 V | 10mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.441" (62.00mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 1 F | ±20% | 5.5 V | 1.05Ohm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.689" L x 0.354" W (17.50mm x 9.00mm) | 0.768" (19.50mm) | -40°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 650 F | -20%, +50% | 2.7 V | 0.65mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 2.362" Dia (60.00mm) | 2.362" (60.00mm) | -40°C ~ 60°C |