105DCN2R7S | |
---|---|
DigiKey Part Number | 1572-1270-ND |
Manufacturer | |
Manufacturer Product Number | 105DCN2R7S |
Description | CAP 1F -20%, +50% 2.7V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 400mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.04400 | ¥70.44 |
100 | ¥5.26330 | ¥526.33 |
1,000 | ¥3.70648 | ¥3,706.48 |
5,000 | ¥3.33584 | ¥16,679.20 |
10,000 | ¥3.21228 | ¥32,122.80 |