304DCN2R7SCBB | |
---|---|
DigiKey Part Number | 1572-1250-ND |
Manufacturer | |
Manufacturer Product Number | 304DCN2R7SCBB |
Description | CAP 300MF -20%, +50% 2.7V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 mF (EDLC) Supercapacitor 2.7 V Radial, Can 1Ohm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | 304DCN2R7SCBB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 mF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥9.33500 | ¥93.35 |
50 | ¥8.51520 | ¥425.76 |
100 | ¥6.97670 | ¥697.67 |
500 | ¥5.56806 | ¥2,784.03 |
1,000 | ¥4.91291 | ¥4,912.91 |
3,000 | ¥4.58542 | ¥13,756.26 |
5,000 | ¥4.42165 | ¥22,108.25 |