JUMT1474MED | |
---|---|
DigiKey Part Number | 493-3290-ND |
Manufacturer | |
Manufacturer Product Number | JUMT1474MED |
Description | CAP 470MF 20% 2.7V T/H |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 2.7 V Radial, Can 4Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | JUMT1474MED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 4Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥10.09800 | ¥100.98 |
50 | ¥9.20980 | ¥460.49 |
200 | ¥7.54520 | ¥1,509.04 |
600 | ¥6.02188 | ¥3,613.13 |
1,000 | ¥5.31347 | ¥5,313.47 |
2,600 | ¥4.95923 | ¥12,894.00 |
5,000 | ¥4.78211 | ¥23,910.55 |