419-10-240-30-007000 | |
---|---|
DigiKey Part Number | 419-10-240-30-007000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-240-30-007000 |
Description | CONN SPRING TARGET 40POS SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.66000 | ¥155.66 |
10 | ¥134.92800 | ¥1,349.28 |
30 | ¥127.88700 | ¥3,836.61 |
50 | ¥126.03360 | ¥6,301.68 |
100 | ¥111.20670 | ¥11,120.67 |
250 | ¥103.79296 | ¥25,948.24 |
500 | ¥101.56892 | ¥50,784.46 |