507DCN2R7SEW | |
---|---|
DigiKey Part Number | 507DCN2R7SEW-ND |
Manufacturer | |
Manufacturer Product Number | 507DCN2R7SEW |
Description | CAP 500F -20% +50% 2.7V T/H |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 2.7 V Radial, Can 8mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia x 3.740" L (35.00mm x 95.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 60°C |