505DCN2R7Q | |
---|---|
DigiKey Part Number | 1572-1166-ND |
Manufacturer | |
Manufacturer Product Number | 505DCN2R7Q |
Description | CAP 5F -10%, +30% 2.7V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 110mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥14.26900 | ¥142.69 |
50 | ¥13.10780 | ¥655.39 |
200 | ¥10.86895 | ¥2,173.79 |
600 | ¥9.61573 | ¥5,769.44 |