DSP (Digital Signal Processors)

Results: 16
Manufacturer
Analog Devices Inc.Asahi Kasei Microdevices/AKMTexas Instruments
Series
-Blackfin®SHARC®SigmaDSP®TMS320C674x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Blackfin+Fixed PointFixed/Floating PointFloating PointSigma
Interface
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTGCAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USARTDAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USARTDAI, SPIEBI/EMI, DAI, I2C, SPI, SPORT, UART/USARTEBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USBI2C, I2S, IrDA, PPI, SPI, SPORT, UARTI2C, SPI
Clock Rate
18.6MHz25MHz50MHz200MHz266MHz294.912MHz333MHz400MHz456MHz
Non-Volatile Memory
-ExternalROM (1.088MB)ROM (32kB)ROM (4Mbit)ROM (512kB)ROM (64kB)
On-Chip RAM
3kB12kB54kB64kB68kB160kB192kB384kB488kB1MB5Mbit
Voltage - I/O
1.8V, 2.5V, 3.3V1.8V, 3.3V3.30V
Voltage - Core
1.00V, 1.10V, 1.20V, 1.30V1.10V1.20V1.29V1.80V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)-40°C ~ 90°C (TJ)0°C ~ 70°C (TA)
Package / Case
36-VFQFN Exposed Pad48-LQFP64-VFQFN Exposed Pad, CSP72-VFQFN Exposed Pad, CSP88-VFQFN Exposed Pad, CSP100-LQFP Exposed Pad144-LQFP Exposed Pad176-LQFP Exposed Pad361-LFBGA
Supplier Device Package
36-QFN (6x6)48-LQFP (7x7)64-LFCSP-VQ (9x9)72-LFCSP-VQ (10x10)88-LFCSP (12x12)88-LFCSP-VQ (12x12)100-LQFP-EP (14x14)144-LQFP-EP (20x20)176-LQFP-EP (24x24)361-NFBGA (16x16)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : ¥93.17000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
400MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
0°C ~ 70°C (TA)
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
48-LQFP
ADAU1701JSTZ
IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog Devices Inc.
144
In Stock
1 : ¥110.18000
Tray
Tray
Active
Sigma
I2C, SPI
50MHz
-
12kB
3.30V
1.80V
0°C ~ 70°C (TA)
-
Surface Mount
48-LQFP
48-LQFP (7x7)
72-LFCSP-VQ
ADAU1452WBCPZ-RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
5,761
In Stock
1 : ¥149.25000
Cut Tape (CT)
2,000 : ¥90.95885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
294.912MHz
ROM (32kB)
160kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
72-LFCSP-VQ
ADAU1452WBCPZ
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
461
In Stock
1 : ¥154.55000
Tray
Tray
Active
Sigma
I2C, SPI
294.912MHz
ROM (32kB)
160kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
88-LFCSP-VQ
ADSP-BF504BCPZ-4
IC CCD SIGNAL PROCESSOR 88LFCSP
Analog Devices Inc.
98
In Stock
1 : ¥157.44000
Tray
Tray
Active
Fixed Point
CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART
400MHz
External
68kB
1.8V, 2.5V, 3.3V
1.29V
-40°C ~ 85°C (TA)
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
88-LFCSP-VQ
ADSP-BF706BCPZ-4
IC DSP LP 1024KB L2SR 88LFCSP
Analog Devices Inc.
1,172
In Stock
1 : ¥189.24000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
400MHz
ROM (512kB)
1MB
1.8V, 3.3V
1.10V
-40°C ~ 85°C (TA)
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
361-PBGA-ZWT
TMS320C6746EZWTD4
IC DSP FIX/FLOAT POINT 361NFBGA
Texas Instruments
310
In Stock
1 : ¥154.89000
Tray
Tray
Active
Fixed/Floating Point
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USB
456MHz
ROM (1.088MB)
488kB
1.8V, 3.3V
1.00V, 1.10V, 1.20V, 1.30V
-40°C ~ 90°C (TJ)
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
100-LQFP-EP
ADSP-21479KSWZ-2A
IC DSP SHARC 266MHZ LP 100LQFP
Analog Devices Inc.
2,309
In Stock
1 : ¥201.05000
Tray
Tray
Active
Floating Point
DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART
266MHz
ROM (4Mbit)
5Mbit
3.30V
1.20V
0°C ~ 70°C (TA)
-
Surface Mount
100-LQFP Exposed Pad
100-LQFP-EP (14x14)
144-LQFP
ADSP-21364BSWZ-1AA
IC DSP 32BIT 333MHZ EPAD 144LQFP
Analog Devices Inc.
33
In Stock
1 : ¥879.28000
Tray
Tray
Active
Floating Point
DAI, SPI
333MHz
ROM (512kB)
384kB
3.30V
1.20V
-40°C ~ 85°C (TA)
-
Surface Mount
144-LQFP Exposed Pad
144-LQFP-EP (20x20)
64 LFCSP
ADSP-BF592KCPZ-2
IC DSP CTRLR 200MHZ 64LFCSP
Analog Devices Inc.
1,678
In Stock
1 : ¥36.81000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
200MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
0°C ~ 70°C (TA)
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
36-QFN
AK7755EN
IC DSP CODEC 24BIT 36QFN
Asahi Kasei Microdevices/AKM
6,716
In Stock
1 : ¥52.28000
Cut Tape (CT)
1,000 : ¥24.41974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Floating Point
I2C, SPI
18.6MHz
-
54kB
3.30V
1.20V
-40°C ~ 85°C (TA)
-
Surface Mount
36-VFQFN Exposed Pad
36-QFN (6x6)
407
In Stock
1 : ¥100.23000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
400MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
-40°C ~ 85°C (TA)
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
48-LQFP
ADAU1702JSTZ
IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog Devices Inc.
77
In Stock
1 : ¥101.76000
Tray
Tray
Active
Sigma
I2C, SPI
25MHz
-
3kB
3.30V
1.80V
0°C ~ 70°C (TA)
-
Surface Mount
48-LQFP
48-LQFP (7x7)
88-LFCSP
ADAU1463WBCPZ300
32BIT SIGMADSP AUDIO 16K/48K
Analog Devices Inc.
1,328
In Stock
1 : ¥155.23000
Tray
Tray
Active
Sigma
I2C, SPI
294.912MHz
ROM (64kB)
192kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP (12x12)
176-LQFP-EP
ADSP-21489KSWZ-4B
IC CCD SIGNAL PROCESSOR 176LQFP
Analog Devices Inc.
172
In Stock
1 : ¥270.59000
Tray
Tray
Active
Floating Point
EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART
400MHz
External
5Mbit
3.30V
1.10V
0°C ~ 70°C (TA)
-
Surface Mount
176-LQFP Exposed Pad
176-LQFP-EP (24x24)
100-LQFP-EP
ADSP-21489KSWZ-4A
IC SHARC AUDIO DSP 100LQFP
Analog Devices Inc.
48
In Stock
1 : ¥250.70000
Tray
Tray
Active
Floating Point
EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART
400MHz
External
5Mbit
3.30V
1.10V
0°C ~ 70°C (TA)
-
Surface Mount
100-LQFP Exposed Pad
100-LQFP-EP (14x14)
Showing
of 16

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.