ADAU1463WBCPZ300 | |
---|---|
DigiKey Part Number | 505-ADAU1463WBCPZ300-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1463WBCPZ300 |
Description | 32BIT SIGMADSP AUDIO 16K/48K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1463WBCPZ300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 192kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.23000 | ¥155.23 |
10 | ¥142.67600 | ¥1,426.76 |
25 | ¥136.76400 | ¥3,419.10 |
80 | ¥120.50150 | ¥9,640.12 |
230 | ¥114.58752 | ¥26,355.13 |
440 | ¥107.19473 | ¥47,165.68 |