ADSP-BF592BCPZ | |
---|---|
DigiKey Part Number | ADSP-BF592BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF592BCPZ |
Description | IC DSP CTRLR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF592BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, I2S, IrDA, PPI, SPI, SPORT, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 64kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.29V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.79000 | ¥96.79 |
10 | ¥88.97800 | ¥889.78 |
25 | ¥85.29000 | ¥2,132.25 |
80 | ¥75.14738 | ¥6,011.79 |
230 | ¥71.45957 | ¥16,435.70 |
440 | ¥66.84927 | ¥29,413.68 |
945 | ¥61.31698 | ¥57,944.55 |