ADSP-BF700KCPZ-1 | |
---|---|
DigiKey Part Number | 505-ADSP-BF700KCPZ-1-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF700KCPZ-1 |
Description | IC DSP LP 128KB L2SR 88LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF700KCPZ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.45000 | ¥97.45 |
10 | ¥88.06700 | ¥880.67 |
25 | ¥83.97320 | ¥2,099.33 |
168 | ¥72.91232 | ¥12,249.27 |
336 | ¥69.63551 | ¥23,397.53 |
504 | ¥63.49111 | ¥31,999.52 |
1,008 | ¥55.29873 | ¥55,741.12 |