MAX3096EEE+ | |
---|---|
DigiKey Part Number | MAX3096EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3096EEE+ |
Description | IC RECEIVER 0/4 16QSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.04000 | ¥78.04 |
10 | ¥70.51800 | ¥705.18 |
25 | ¥67.23800 | ¥1,680.95 |
100 | ¥58.38300 | ¥5,838.30 |
300 | ¥55.75890 | ¥16,727.67 |
500 | ¥50.83898 | ¥25,419.49 |
1,000 | ¥44.27918 | ¥44,279.18 |