CY14B108N-BA25XI | |
---|---|
DigiKey Part Number | 448-CY14B108N-BA25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B108N-BA25XI |
Description | IC NVSRAM 8MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 25 ns 48-FBGA (6x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY14B108N-BA25XI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.00000 | ¥676.00 |
10 | ¥608.54400 | ¥6,085.44 |
25 | ¥595.21080 | ¥14,880.27 |
40 | ¥582.66225 | ¥23,306.49 |
80 | ¥510.12438 | ¥40,809.95 |