DP83865DVH/NOPB | |
---|---|
DigiKey Part Number | DP83865DVH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83865DVH/NOPB |
Description | IC TRANSCEIVER 8/8 128PQFP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Ethernet 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | DP83865DVH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.71000 | ¥238.71 |
10 | ¥220.14800 | ¥2,201.48 |
66 | ¥210.24924 | ¥13,876.45 |
132 | ¥187.98765 | ¥24,814.37 |
264 | ¥179.33027 | ¥47,343.19 |
462 | ¥170.67297 | ¥78,850.91 |