SN74LVC244ADW | |
---|---|
DigiKey Part Number | 296-26608-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ADW |
Description | IC BUF NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.42600 | ¥114.26 |
25 | ¥10.84400 | ¥271.10 |
100 | ¥8.90670 | ¥890.67 |
250 | ¥8.32576 | ¥2,081.44 |
500 | ¥7.35746 | ¥3,678.73 |
1,000 | ¥5.80854 | ¥5,808.54 |
2,500 | ¥5.42133 | ¥13,553.33 |
5,000 | ¥5.15028 | ¥25,751.40 |