MAX33076EASE+

DigiKey Part Number
505-MAX33076EASE+-ND
Manufacturer
Manufacturer Product Number
MAX33076EASE+
Description
IC RECEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX33076EASE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.75000¥33.75
10¥22.63800¥226.38
25¥19.76600¥494.15
100¥17.21420¥1,721.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.