LTC1689IS#PBF | |
---|---|
DigiKey Part Number | 505-LTC1689IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1689IS#PBF |
Description | IC DRIVER 4/0 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1689IS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.70000 | ¥145.70 |
10 | ¥133.88800 | ¥1,338.88 |
50 | ¥128.34040 | ¥6,417.02 |
100 | ¥113.07890 | ¥11,307.89 |
250 | ¥107.52908 | ¥26,882.27 |
500 | ¥100.59174 | ¥50,295.87 |